-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5086
|
Newark | Ic, Divider/Digital Timer, No. Of Inputs:5, Clock Frequency:30Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS292N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$25.6200 / $30.6300 | Buy Now |
DISTI #
2156-SN74LS292N-ND
|
DigiKey | IC PROG FREQ DIV/TIMER 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1725 In Stock |
|
$18.3700 | Buy Now |
DISTI #
296-3688-5-ND
|
DigiKey | IC PROG FREQ DIV/TIMER 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
55 In Stock |
|
$17.7194 / $24.7800 | Buy Now |
DISTI #
595-SN74LS292N
|
Mouser Electronics | Multipliers / Dividers Programmable Freq Divider/Dig Timer RoHS: Compliant | 10 |
|
$18.6100 / $24.2700 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | PRESCALER, 16 Pin, Plastic, DIP | 2 |
|
$15.3660 | Buy Now |
|
Quest Components | PRESCALER, 16 Pin, Plastic, DIP | 26 |
|
$18.3600 / $20.4000 | Buy Now |
|
Quest Components | PRESCALER, 16 Pin, Plastic, DIP | 7 |
|
$25.5742 | Buy Now |
|
Rochester Electronics | SN74LS292 Programmable Frequency Divider / Digital Timer RoHS: Not Compliant Status: Active Min Qty: 1 | 1725 |
|
$15.7600 / $18.5400 | Buy Now |
|
Ameya Holding Limited | SN74LS292N 2输入 时钟分频器 差分, 16引脚 PDIP封装 | 6760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS292N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS292N
Texas Instruments
Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECTABLE DIVISION RATIO 2 TO THE POWER OF 2 TO 2 TO THE POWER OF 31 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for SN74LS292N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS292N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS292N3 | Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70 | Texas Instruments | SN74LS292N vs SN74LS292N3 |
SN74LS292NE4 | LS SERIES, PRESCALER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN74LS292N vs SN74LS292NE4 |
SNJ54LS292J | LS SERIES, PRESCALER, CDIP16 | Texas Instruments | SN74LS292N vs SNJ54LS292J |