Part Details for M74HC7292B1N by STMicroelectronics
Overview of M74HC7292B1N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for M74HC7292B1N
M74HC7292B1N CAD Models
M74HC7292B1N Part Data Attributes:
|
M74HC7292B1N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC7292B1N
STMicroelectronics
HC/UH SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 635 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for M74HC7292B1N
This table gives cross-reference parts and alternative options found for M74HC7292B1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC7292B1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC7292AP | IC HC/UH SERIES, PRESCALER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | M74HC7292B1N vs TC74HC7292AP |
M54HC7292F1 | HC/UH SERIES, PRESCALER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | M74HC7292B1N vs M54HC7292F1 |
M54HC7292F1R | HC/UH SERIES, PRESCALER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M74HC7292B1N vs M54HC7292F1R |
M74HC7292B1R | HC/UH SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M74HC7292B1N vs M74HC7292B1R |