| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS541DWG4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs SN74LS541DWG4 |
| DM74LS465WM | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs DM74LS465WM |
| SN74LS465DWRG4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs SN74LS465DWRG4 |
| SN74LS541DW3 | Rochester Electronics LLC | Check for Price | Bus Driver | SN74LS465DW vs SN74LS541DW3 |
| SN74LS541DWR2 | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs SN74LS541DWR2 |
| N74LS541D | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs N74LS541D |
| N74LS541D | YAGEO Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs N74LS541D |
| T74LS541M1 | STMicroelectronics | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs T74LS541M1 |
| SN74LS541DWRG4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs SN74LS541DWRG4 |
| SN74LS465DWRE4 | Texas Instruments | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | SN74LS465DW vs SN74LS465DWRE4 |
Part Details for SN74LS465DW by Texas Instruments
Results Overview of SN74LS465DW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS465DW Information
SN74LS465DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS465DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86139035
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0701 | Americas - 3860 |
|
$6.7000 / $8.3750 | Buy Now |
|
DISTI #
86147682
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0601 | Americas - 2900 |
|
$6.7000 / $8.3750 | Buy Now |
|
DISTI #
86147356
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0501 | Americas - 325 |
|
$6.7000 / $8.3750 | Buy Now |
|
|
Rochester Electronics | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7121 |
|
$5.3600 / $6.7000 | Buy Now |
US Tariff Estimator: SN74LS465DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS465DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS465DW Part Data Attributes
|
|
SN74LS465DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS465DW
Texas Instruments
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ls | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 32 Ma | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN74LS465DW
This table gives cross-reference parts and alternative options found for SN74LS465DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS465DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS465DW Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74LS465DW is 20 MHz, but it can vary depending on the operating conditions and the quality of the clock signal.
-
To ensure proper power and decoupling, use a 5V power supply with a minimum of 10uF decoupling capacitor between VCC and GND, and place the capacitor as close to the device as possible.
-
The maximum input voltage that the SN74LS465DW can tolerate is 5.5V, but it's recommended to keep the input voltage within the recommended operating range of 4.75V to 5.25V to ensure reliable operation.
-
The asynchronous reset input (R) should be tied to VCC through a pull-up resistor (e.g., 1kΩ) to ensure that the device is properly reset. A low-level input on R will reset the device.
-
The propagation delay of the SN74LS465DW is typically around 10ns to 15ns, but it can vary depending on the operating conditions and the load capacitance.