Part Details for SN74LS540DWG4 by Texas Instruments
Overview of SN74LS540DWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SN74LS540DWG4
SN74LS540DWG4 CAD Models
SN74LS540DWG4 Part Data Attributes:
|
SN74LS540DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS540DWG4
Texas Instruments
Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74LS540DWG4
This table gives cross-reference parts and alternative options found for SN74LS540DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS540DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS540DWR2 | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | onsemi | SN74LS540DWG4 vs SN74LS540DWR2 |
SN74LS540DWR | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS540DWG4 vs SN74LS540DWR |
SN74LS540DW | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | SN74LS540DWG4 vs SN74LS540DW |
SN74LS540DWRG4 | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74LS540DWG4 vs SN74LS540DWRG4 |
SN74LS540DWR2 | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74LS540DWG4 vs SN74LS540DWR2 |
SN74LS540DW | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LS540DWG4 vs SN74LS540DW |
DM74LS540WM | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74LS540DWG4 vs DM74LS540WM |
DM74LS540WM | IC LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74LS540DWG4 vs DM74LS540WM |
N74LS540D | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | Signetics | SN74LS540DWG4 vs N74LS540D |
SN74LS540DW | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | SN74LS540DWG4 vs SN74LS540DW |