Part Details for SN74LS54D by Motorola Mobility LLC
Overview of SN74LS54D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SN74LS54D
SN74LS54D CAD Models
SN74LS54D Part Data Attributes
|
SN74LS54D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS54D
Motorola Mobility LLC
LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3-2-2-3 INPUT | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS54D
This table gives cross-reference parts and alternative options found for SN74LS54D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS54D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS54DR | 4-wide AND-OR-invert gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS54D vs SN74LS54DR |
SN74LS54DR2 | LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LS54D vs SN74LS54DR2 |
SN74LS54D | 4-wide AND-OR-invert gates 14-SOIC 0 to 70 | Texas Instruments | SN74LS54D vs SN74LS54D |
DM74LS54MX | LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDSO14, PLASTIC, SOP-14 | Texas Instruments | SN74LS54D vs DM74LS54MX |
HD74LS54RP | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDSO14, FP-14DN, 14 PIN | Hitachi Ltd | SN74LS54D vs HD74LS54RP |
T74LS54M1 | LS SERIES, 10-INPUT AND-OR-INVERT GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | SN74LS54D vs T74LS54M1 |
DV74LS54D | AND-OR-Invert Gate, LS Series, 1-Func, 10-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74LS54D vs DV74LS54D |