Filter Your Search
1 - 9 of 9 results
|
SN74LS54D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 3-2-2-3 INPUT | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS54D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 2-3-3-2 INPUT | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||||||
|
SN74LS54DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 3-2-2-3 INPUT | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS54DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 3-2-2-3 INPUT | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS54DR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 2-3-3-2 INPUT | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS54D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 10 | YES | SOP | 15 pF | NO | LS | AND-OR-INVERT GATE | TTL | 3-2-2-3 INPUT | 8 mA | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
|
SN74LS54DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | SOP | NO | AND-OR-INVERT GATE | TTL | 8 mA | 5 V | 2 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||||||||
|
SN74LS54D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 10 | YES | SOP | NO | AND-OR-INVERT GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74LS54D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | YES | SOP | NO | AND-OR-INVERT GATE | TTL | 8 mA | 5 V | 2 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown |