Logic
SN74LS596N
Texas Instruments
Description: Serial-in shift registers with output registers and open collector outputs 16-PDIP 0 to 70

Overview of SN74LS596N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LS596N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components Shift Register, 16 Pin, Plastic, DIP 4
  • 1 $17.5455
  • 2 $16.3758
$16.3758 / $17.5455 Buy Now
Rochester Electronics SN74LS596 Serial-in shift registers with output registers and open collector outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 4643
  • 1 $18.5900
  • 25 $18.2200
  • 100 $17.4700
  • 500 $16.7300
  • 1,000 $15.8000
$15.8000 / $18.5900 Buy Now

CAD Models for SN74LS596N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS596N by Texas Instruments

SN74LS596N
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
Family
LS
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
30 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
55 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
20 MHz
Want to compare parts?
  1. SN74LS596N
    Texas Instruments
    Serial-in shift registers with output registers and open collector outputs 16-PDIP 0 to 70
    VS

Alternate Parts for SN74LS596N

This table gives cross-reference parts and alternative options found for SN74LS596N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS596N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS596NE4 LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN74LS596N vs SN74LS596NE4
Part Number Description Manufacturer Compare
SN74LS596NE4 LS SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN74LS596N vs SN74LS596NE4

Related Parts for SN74LS596N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS596N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS596N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LS596N would you like to use for your alert(s)?
  • Please alert me when SN74LS596N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS596N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS596N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS596N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS596N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS596N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: