| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS86AN | Texas Instruments | $0.3540 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS86ANE4 vs SN74LS86AN |
| N74LS86N | Philips Semiconductors | Check for Price | XOR Gate, TTL, PDIP14 | SN74LS86ANE4 vs N74LS86N |
| N74LS86A | Signetics | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS86ANE4 vs N74LS86A |
| SN74LS86N | onsemi | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS86ANE4 vs SN74LS86N |
| DM74LS86N | Rochester Electronics LLC | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74LS86ANE4 vs DM74LS86N |
Part Details for SN74LS86ANE4 by Texas Instruments
Results Overview of SN74LS86ANE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LS86ANE4 Information
SN74LS86ANE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LS86ANE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN74LS86ANE4-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
911 Tube |
|
$0.4088 / $0.8100 | Buy Now |
|
DISTI #
595-SN74LS86ANE4
|
Mouser Electronics | Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86AN RoHS: Compliant | 685 |
|
$0.3240 / $0.8100 | Buy Now |
|
|
Vyrian | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | 4306 |
|
RFQ |
US Tariff Estimator: SN74LS86ANE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LS86ANE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LS86ANE4 Part Data Attributes
|
|
SN74LS86ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS86ANE4
Texas Instruments
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74LS86ANE4
This table gives cross-reference parts and alternative options found for SN74LS86ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LS86ANE4 Frequently Asked Questions (FAQ)
-
The SN74LS86ANE4 is a digital logic gate and does not have a clock input, so it does not have a maximum clock frequency. It can operate at frequencies up to the maximum toggle frequency of the device, which is typically in the range of tens to hundreds of MHz.
-
The SN74LS86ANE4 requires a single 5V power supply (VCC) and a ground connection (GND). Ensure that the power supply is stable and within the recommended operating range of 4.75V to 5.25V. Also, make sure to decouple the power supply with capacitors to reduce noise and ensure reliable operation.
-
The propagation delay of the SN74LS86ANE4 is typically around 10-15 ns, but this can vary depending on the operating conditions, such as temperature and power supply voltage. Refer to the datasheet for more detailed information on propagation delay and other timing parameters.
-
No, the SN74LS86ANE4 is a 5V device and is not compatible with 3.3V systems. Using it in a 3.3V system may result in unreliable operation or damage to the device. If you need a quad XOR gate for a 3.3V system, consider using a device such as the 74LVC1G86 or 74AUP1G86.
-
The SN74LS86ANE4 is a low-power device and does not generate significant heat. However, it's still important to ensure good thermal design practices, such as providing adequate airflow and using a heat sink if necessary. Refer to the datasheet for more information on thermal characteristics and recommended operating conditions.