-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5154
|
Newark | And Gate, Single, 2 I/P, Sot-23-5, Logic Family/Base Number:74Lv1T08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV1T08DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2078 |
|
$0.1910 / $0.4890 | Buy Now |
DISTI #
296-39210-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3379 In Stock |
|
$0.1400 / $0.4800 | Buy Now |
DISTI #
595-SN74LV1T08DBVR
|
Mouser Electronics | Translation - Voltage Levels SGL PwrSupply 2-inpt Pos AND gate RoHS: Compliant | 5135 |
|
$0.1380 / $0.4700 | Buy Now |
DISTI #
V72:2272_07346413
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1522 |
|
$0.1284 / $0.3966 | Buy Now |
|
Quest Components | 33 |
|
$0.2730 / $0.9100 | Buy Now | |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SOT-23-5 | 16001 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE AND 1CH 2-INP SOT23-5 | 278 |
|
$0.1693 / $0.1793 | Buy Now |
|
LCSC | 10uA 1.6V5.5V 1 7ns5V30pF AND Gate SOT-23-5 Gates ROHS | 278 |
|
$0.1727 / $0.1830 | Buy Now |
|
Win Source Electronics | Single Power Supply 2-Input Positive AND Gate CMOS Logic Level Shifter | IC GATE AND 1CH 2-INP SOT23-5 | 194860 |
|
$0.1660 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV1T08DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV1T08DBVR
Texas Instruments
Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LV1T08DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV1T08DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ08M5_NL | AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LV1T08DBVR vs NC7SZ08M5_NL |
1P1G08MDBVREPG4 | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LV1T08DBVR vs 1P1G08MDBVREPG4 |
NC7SZ08M5 | TinyLogic UHS 2-Input AND Gate, 250-REEL | onsemi | SN74LV1T08DBVR vs NC7SZ08M5 |
74LVC1G08GV,125 | 74LVC1G08 - Single 2-input AND gate@en-us TSOP 5-Pin | Nexperia | SN74LV1T08DBVR vs 74LVC1G08GV,125 |
SN74LV1T08DBVRG4 | Single power supply 2-input POSITIVE AND Gate with Logic Level Shifter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T08DBVR vs SN74LV1T08DBVRG4 |
74LVC1G08QW5-7 | Gate, | Diodes Incorporated | SN74LV1T08DBVR vs 74LVC1G08QW5-7 |
SN74LVC1G08MDBVREP | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LV1T08DBVR vs SN74LVC1G08MDBVREP |
V62/04733-02YE | Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -55 to 125 | Texas Instruments | SN74LV1T08DBVR vs V62/04733-02YE |
SN74LVC1G08QDBVRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LV1T08DBVR vs SN74LVC1G08QDBVRQ1 |