-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV27APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV27APWRG4
Texas Instruments
3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LV27APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV27APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV27APWT | 3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | SN74LV27APWRG4 vs SN74LV27APWT |
74VHC27MTCX | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74LV27APWRG4 vs 74VHC27MTCX |
HD74LV27AT-EL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74LV27APWRG4 vs HD74LV27AT-EL |
74VHC27MTC | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV27APWRG4 vs 74VHC27MTC |
SN74LV27APWG4 | Triple 3-Input Positive-NOR Gate 14-TSSOP -40 to 85 | Texas Instruments | SN74LV27APWRG4 vs SN74LV27APWG4 |
HD74LV27AT-EL | NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | SN74LV27APWRG4 vs HD74LV27AT-EL |
TC74VHC27FT | IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74LV27APWRG4 vs TC74VHC27FT |
HD74LV27AT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | SN74LV27APWRG4 vs HD74LV27AT |
SN74LV27APWE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV27APWRG4 vs SN74LV27APWE4 |
74VHC27TTR | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74LV27APWRG4 vs 74VHC27TTR |