Signal Circuits
SN74LV4051ANS
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SO-16

Overview of SN74LV4051ANS by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LV4051ANSR Texas Instruments 8-Channel Analog Multiplexer/Demultiplexer 16-SO -40 to 85

CAD Models for SN74LV4051ANS by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV4051ANS by Rochester Electronics LLC

SN74LV4051ANS
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
2.1 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
28 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74LV4051ANS
    Rochester Electronics LLC
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SO-16
    VS

Alternate Parts for SN74LV4051ANS

This table gives cross-reference parts and alternative options found for SN74LV4051ANS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4051ANS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4051ANSRG4 8-Channel Analog Multiplexer/Demultiplexer 16-SO -40 to 85 Texas Instruments SN74LV4051ANS vs SN74LV4051ANSRG4
SN74LV4051ANSRE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74LV4051ANS vs SN74LV4051ANSRE4
SN74LV4051ANSR 5V 8:1 one-channel general-purpose analog multiplexer 16-SO -40 to 85 Texas Instruments SN74LV4051ANS vs SN74LV4051ANSR
HD74LV4051AFPEL 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 Renesas Electronics Corporation SN74LV4051ANS vs HD74LV4051AFPEL
SN74LV4051ANS 5V 8:1 one-channel general-purpose analog multiplexer 16-SO -40 to 85 Texas Instruments SN74LV4051ANS vs SN74LV4051ANS
Part Number Description Manufacturer Compare
933714820652 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors SN74LV4051ANS vs 933714820652
PS4066AEPDE SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Pericom Semiconductor Corporation SN74LV4051ANS vs PS4066AEPDE
5962-9065401MEA Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, Defense Logistics Agency SN74LV4051ANS vs 5962-9065401MEA
MC74VHC4051DR2G 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 Rochester Electronics LLC SN74LV4051ANS vs MC74VHC4051DR2G
ISL84053IAZ-T TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, QSSOP-16 Rochester Electronics LLC SN74LV4051ANS vs ISL84053IAZ-T
MC74HC4051AD 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LV4051ANS vs MC74HC4051AD
74HC4051DB,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors SN74LV4051ANS vs 74HC4051DB,118
HEF4051BT-Q100 SGL ENDED MULTIPLEXER NXP Semiconductors SN74LV4051ANS vs HEF4051BT-Q100
74HC4053BQ,115 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer QFN 16-Pin NXP Semiconductors SN74LV4051ANS vs 74HC4053BQ,115
CD4052BE 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PACKAGE-16 Rochester Electronics LLC SN74LV4051ANS vs CD4052BE

Related Parts for SN74LV4051ANS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4051ANS by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4051ANS by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74LV4051ANS would you like to use for your alert(s)?
  • Please alert me when SN74LV4051ANS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV4051ANS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4051ANS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV4051ANS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4051ANS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4051ANS by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: