Signal Circuits
SN74LV4066ADRE4
Texas Instruments
Description: 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85

Overview of SN74LV4066ADRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for SN74LV4066ADRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   302
RFQ

CAD Models for SN74LV4066ADRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LV4066ADRE4 by Texas Instruments

SN74LV4066ADRE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
Bandwidth-Nom
50 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
6 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
25 ns
Switch-on Time-Max
25 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LV4066ADRE4
    Texas Instruments
    5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85
    VS

Alternate Parts for SN74LV4066ADRE4

This table gives cross-reference parts and alternative options found for SN74LV4066ADRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4066ADRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC4066DRE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066DRE4
MC74LVX4066MELG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi SN74LV4066ADRE4 vs MC74LVX4066MELG
74LV4066D IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch NXP Semiconductors SN74LV4066ADRE4 vs 74LV4066D
SN74LV4066ADE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LV4066ADRE4 vs SN74LV4066ADE4
74LV4066D,112 74LV4066 - Quad bilateral switches SOIC 14-Pin NXP Semiconductors SN74LV4066ADRE4 vs 74LV4066D,112
MC74LVX4066DR2G Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux), SOIC-14 NB, 2500-REEL onsemi SN74LV4066ADRE4 vs MC74LVX4066DR2G
SN74AHC4066DG4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066DG4
74LV4066D SPST Nexperia SN74LV4066ADRE4 vs 74LV4066D
SN74LV4066AD 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 Texas Instruments SN74LV4066ADRE4 vs SN74LV4066AD
74VHC4066M QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 Rochester Electronics LLC SN74LV4066ADRE4 vs 74VHC4066M
Part Number Description Manufacturer Compare
SN74AHC4066RGYRG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066RGYRG4
SN74AHC4066DRE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066DRE4
74LV4066D SPST Nexperia SN74LV4066ADRE4 vs 74LV4066D
SN74AHC4066DG4 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066DG4
SN74AHC4066DBR 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SSOP -40 to 85 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066DBR
SN74LV4066ADE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LV4066ADRE4 vs SN74LV4066ADE4
74LV4066D,118 74LV4066 - Quad bilateral switches@en-us SOIC 14-Pin Nexperia SN74LV4066ADRE4 vs 74LV4066D,118
MC74LVX4066MELG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi SN74LV4066ADRE4 vs MC74LVX4066MELG
SN74AHC4066PWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066PWE4
SN74AHC4066RGYR 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-VQFN -40 to 85 Texas Instruments SN74LV4066ADRE4 vs SN74AHC4066RGYR

Related Parts for SN74LV4066ADRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV4066ADRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV4066ADRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LV4066ADRE4 would you like to use for your alert(s)?
  • Please alert me when SN74LV4066ADRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LV4066ADRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV4066ADRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LV4066ADRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV4066ADRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV4066ADRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: