| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LV74APWRG4 | Texas Instruments | $0.1011 | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs SN74LV74APWRG4 |
| 74LV74PW,118 | Nexperia | $0.1862 | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs 74LV74PW,118 |
| HD74LV74ATELL-E | Renesas Electronics Corporation | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs HD74LV74ATELL-E |
| SN74LV74APWLE | Texas Instruments | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs SN74LV74APWLE |
| 74LV74PW-T | Nexperia | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs 74LV74PW-T |
| 935175140112 | NXP Semiconductors | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs 935175140112 |
| N74LV74PWDH-T | NXP Semiconductors | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs N74LV74PWDH-T |
| HD74LV74AT | Renesas Electronics Corporation | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs HD74LV74AT |
| SN74LV74APWR | Texas Instruments | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs SN74LV74APWR |
| 74LV74PW,118 | NXP Semiconductors | Check for Price | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | SN74LV74APWT vs 74LV74PW,118 |
Part Details for SN74LV74APWT by Texas Instruments
Results Overview of SN74LV74APWT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LV74APWT Information
SN74LV74APWT by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LV74APWT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86287756
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 1501 | Americas - 2735 |
|
$0.5369 / $0.8659 | Buy Now |
|
DISTI #
86284967
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 434 Package Multiple: 1 Date Code: 1001 | Americas - 2250 |
|
$0.5369 / $0.8659 | Buy Now |
|
|
Rochester Electronics | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4985 |
|
$0.4295 / $0.6927 | Buy Now |
|
|
Chip Stock | Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 | 155600 |
|
RFQ | |
|
|
Vyrian | D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | 7186 |
|
RFQ | |
|
|
Win Source Electronics | IC D-TYPE POS TRG DUAL 14TSSOP | 37620 |
|
$0.1244 / $0.1866 | Buy Now |
US Tariff Estimator: SN74LV74APWT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74LV74APWT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LV74APWT Part Data Attributes
|
|
SN74LV74APWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV74APWT
Texas Instruments
D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Lv/Lv-A/Lvx/H | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 45000000 Hz | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 17.5 Ns | |
| Propagation Delay (tpd) | 23 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 4.4 Mm | |
| fmax-Min | 110 Mhz |
Alternate Parts for SN74LV74APWT
This table gives cross-reference parts and alternative options found for SN74LV74APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV74APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74LV74APWT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SN74LV74APWT is 2.7V to 3.6V, although it can operate as low as 2.0V with reduced performance.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The maximum clock frequency that the SN74LV74APWT can handle is 100 MHz, although this may vary depending on the specific application and operating conditions.
-
It is recommended to use a series terminator (e.g. 22-33 ohms) at the far end of the transmission line to prevent signal reflections. Additionally, the use of a parallel terminator (e.g. 50-100 ohms) at the near end of the transmission line can also help to reduce signal reflections.
-
The maximum output current that the SN74LV74APWT can sink or source is 24 mA, although this may vary depending on the specific application and operating conditions.