-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC02ANSR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
47846 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-28520-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3978 In Stock |
|
$0.1654 / $0.5800 | Buy Now |
DISTI #
595-SN74LVC02ANSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-NOR Gate RoHS: Compliant | 2064 |
|
$0.1780 / $0.5800 | Buy Now |
|
Rochester Electronics | SN74LVC02A Quadruple 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 47846 |
|
$0.1623 / $0.1910 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-SO | 31402 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC02ANSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC02ANSR
Texas Instruments
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 10.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVC02ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC02ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX02SJX | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 2000-REEL | onsemi | SN74LVC02ANSR vs 74LCX02SJX |
74LVC02AD | NOR Gate | Nexperia | SN74LVC02ANSR vs 74LVC02AD |
IDT74LVC02ADC8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | SN74LVC02ANSR vs IDT74LVC02ADC8 |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LVC02ANSR vs MC74LCX02DR2 |
74LVC02AD-T | NOR Gate | Nexperia | SN74LVC02ANSR vs 74LVC02AD-T |
SN74LVC02ADT | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LVC02ANSR vs SN74LVC02ADT |
MC74LCX02M | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LVC02ANSR vs MC74LCX02M |
SN74LVC02AQDRQ1 | Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | SN74LVC02ANSR vs SN74LVC02AQDRQ1 |
MC74LCX02DR2G | Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 2500-REEL | onsemi | SN74LVC02ANSR vs MC74LCX02DR2G |
TC74LCX02FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | SN74LVC02ANSR vs TC74LCX02FN(EL) |