-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC07APWRG3CT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1452 / $0.5100 | Buy Now |
DISTI #
595-SN74LVC07APWRG3
|
Mouser Electronics | Buffers & Line Drivers Hex Buffer/Driver RoHS: Compliant | 9841 |
|
$0.1450 / $0.5000 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR HEX NON-INV 14TSSOP | 16801 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC07APWRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC07APWRG3
Texas Instruments
6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC07APWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC07APWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC07APW | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC07APWRG3 vs SN74LVC07APW |
SN74LVC07APWRG4 | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC07APWRG3 vs SN74LVC07APWRG4 |
935265482112 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC07APWRG3 vs 935265482112 |
935265482118 | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74LVC07APWRG3 vs 935265482118 |
SN74LVC07AIPWREP | Enhanced product 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LVC07APWRG3 vs SN74LVC07AIPWREP |
SN74LVC07APWTE4 | Hex Buffer/Driver With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC07APWRG3 vs SN74LVC07APWTE4 |
SN74LVC07APWT | 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC07APWRG3 vs SN74LVC07APWT |
74LVC07APW,112 | 74LVC07A - Hex buffer with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | SN74LVC07APWRG3 vs 74LVC07APW,112 |
74LVC07APW | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | SN74LVC07APWRG3 vs 74LVC07APW |
V62/04654-01XE | Enhanced product 6-ch, 1.65-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LVC07APWRG3 vs V62/04654-01XE |