Logic
SN74LVC1G04YZAR
Texas Instruments
Description: LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, GREEN, MO-211EA, DSBGA-5

Overview of SN74LVC1G04YZAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for SN74LVC1G04YZAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, PBGA5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 114000
  • 1 $0.3981
  • 25 $0.3901
  • 100 $0.3742
  • 500 $0.3583
  • 1,000 $0.3384
$0.3384 / $0.3981 Buy Now

CAD Models for SN74LVC1G04YZAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC1G04YZAR by Texas Instruments

SN74LVC1G04YZAR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DSBGA
Package Description
GREEN, MO-211EA, DSBGA-5
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B5
Length
1.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA5,2X3,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.9 mm
Want to compare parts?
  1. SN74LVC1G04YZAR
    Texas Instruments
    LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, GREEN, MO-211EA, DSBGA-5
    VS

Alternate Parts for SN74LVC1G04YZAR

This table gives cross-reference parts and alternative options found for SN74LVC1G04YZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G04YZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G04YZPR Single 1.65-V to 5.5-V inverter 5-DSBGA -40 to 85 Texas Instruments SN74LVC1G04YZAR vs SN74LVC1G04YZPR
HD74LVC1G04CPE LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 Renesas Electronics Corporation SN74LVC1G04YZAR vs HD74LVC1G04CPE
SN74LVC1G04YEAR LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, MO-211EA, DSBGA-5 Texas Instruments SN74LVC1G04YZAR vs SN74LVC1G04YEAR
HD74LVC1G04CLE LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 Renesas Electronics Corporation SN74LVC1G04YZAR vs HD74LVC1G04CLE
Part Number Description Manufacturer Compare
SN74LVC1G04YEAR LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, MO-211EA, DSBGA-5 Texas Instruments SN74LVC1G04YZAR vs SN74LVC1G04YEAR
HD74LVC1G04CPE LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 Renesas Electronics Corporation SN74LVC1G04YZAR vs HD74LVC1G04CPE
SN74LVC1G04YZPR Single 1.65-V to 5.5-V inverter 5-DSBGA -40 to 85 Texas Instruments SN74LVC1G04YZAR vs SN74LVC1G04YZPR
RD74LVC1G04WPE LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, 0.70 X 1.10 MM, 0.40 MM PITCH, 0.40 MM HEIGHT, FBGA-5 Renesas Electronics Corporation SN74LVC1G04YZAR vs RD74LVC1G04WPE
SN74LVC1G04YEPR LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PBGA5, DSBGA-5 Texas Instruments SN74LVC1G04YZAR vs SN74LVC1G04YEPR

Related Parts for SN74LVC1G04YZAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G04YZAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G04YZAR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC1G04YZAR would you like to use for your alert(s)?
  • Please alert me when SN74LVC1G04YZAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC1G04YZAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G04YZAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC1G04YZAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G04YZAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G04YZAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: