Part Details for SN74LVC1G07DRY by Texas Instruments
Overview of SN74LVC1G07DRY by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Telecommunications
Medical Imaging
Part Details for SN74LVC1G07DRY
SN74LVC1G07DRY CAD Models
SN74LVC1G07DRY Part Data Attributes
|
SN74LVC1G07DRY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G07DRY
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, USON-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.45 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 8.6 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for SN74LVC1G07DRY
This table gives cross-reference parts and alternative options found for SN74LVC1G07DRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G07DRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G07DRYRG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC1G07DRY vs SN74LVC1G07DRYRG4 |
SN74LVC1G34DBVR | Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DRY vs SN74LVC1G34DBVR |
SN74LVC1G07DBVT | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DRY vs SN74LVC1G07DBVT |
74LVC1G34Z-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-553, 5 PIN | Diodes Incorporated | SN74LVC1G07DRY vs 74LVC1G34Z-7 |
74V1G70S | 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G07DRY vs 74V1G70S |
SN74LVC1G07YZPR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-DSBGA -40 to 85 | Texas Instruments | SN74LVC1G07DRY vs SN74LVC1G07YZPR |
U74LVC1G34L-AF5-L | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | SN74LVC1G07DRY vs U74LVC1G34L-AF5-L |
SN74LVC1G07QDBVRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G07DRY vs SN74LVC1G07QDBVRQ1 |
74LVC1G07GW,118 | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G07DRY vs 74LVC1G07GW,118 |
74LVC1G07GW-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G07DRY vs 74LVC1G07GW-Q100 |