-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2005
|
Newark | Logic, Retrg Mono Multvib Sngl, 8Sm, Logic Family/Base Number:74Lvc1G123, Multivibrator Type:Retriggerable Monostable, Output Current:32Ma, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Ssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G123DCTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 / $3.6600 | Buy Now |
DISTI #
296-32292-1-ND
|
DigiKey | IC MULTIVIBRATOR 18.5NS SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
997 In Stock |
|
$0.6502 / $1.5300 | Buy Now |
DISTI #
595-SN74LVC1G123DCTT
|
Mouser Electronics | Monostable Multivibrator SNGL Retriggerable Mono Multivibrator RoHS: Compliant | 10801 |
|
$0.6500 / $1.2400 | Buy Now |
|
Quest Components | 13 |
|
$1.4280 / $1.7850 | Buy Now | |
DISTI #
SN74LVC1G123DCTT
|
TME | IC: digital, monostable,multivibrator, Ch: 1, CMOS, 1.65÷5.5VDC Min Qty: 1 | 457 |
|
$0.7500 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC: digital, monostable,multivibrator, Channels: 1, CMOS, SMD | 353836 |
|
RFQ | |
DISTI #
3120807
|
element14 Asia-Pacific | LOGIC, RETRG MONO MULTVIB SNGL, 8SM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 804 |
|
$0.8458 / $1.5960 | Buy Now |
DISTI #
3120807RL
|
element14 Asia-Pacific | LOGIC, RETRG MONO MULTVIB SNGL, 8SM RoHS: Compliant Min Qty: 100 Container: Reel | 804 |
|
$0.8458 / $1.0738 | Buy Now |
DISTI #
3120807
|
Farnell | LOGIC, RETRG MONO MULTVIB SNGL, 8SM RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 804 |
|
$0.9019 / $1.6204 | Buy Now |
DISTI #
3120807RL
|
Farnell | LOGIC, RETRG MONO MULTVIB SNGL, 8SM RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 804 |
|
$0.9019 / $0.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G123DCTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G123DCTT
Texas Instruments
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G123DCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G123DCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G123DCTTE4 | Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC1G123DCTT vs 74LVC1G123DCTTE4 |