-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single D-Type Flip-Flop with Asynchronous Clear 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G175YZPR-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
121967 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-17373-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8214 In Stock |
|
$0.1694 / $0.5800 | Buy Now |
DISTI #
595-SN74LVC1G175YZPR
|
Mouser Electronics | Flip Flops SnglDTypeFlipFlop w/ASynchClear RoHS: Compliant | 3960 |
|
$0.1650 / $0.5800 | Buy Now |
|
Rochester Electronics | SN74LVC1G175 Single D-Type Flip-Flop with Asynchronous Clear RoHS: Compliant Status: Active Min Qty: 1 | 121967 |
|
$0.1623 / $0.1910 | Buy Now |
DISTI #
SN74LVC1G175YZPR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, DSBGA6, reel,tape, 74LVC Min Qty: 3 | 0 |
|
$0.2730 / $0.5970 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 6DSBGA | 729820 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 1BIT 6DSBGA | 371 |
|
$0.1539 | Buy Now |
|
Chips Pulse Industry Limited | 1.65V~5.5V D-Type 175MHz 10uA 4ns@5V 50pF DSBGA-6(0.9x1.4) Flip Flops ROHS Purchase Online, Ship Immediately | 445 |
|
$0.1413 / $0.1894 | Buy Now |
|
LCSC | 1.65V5.5V D-Type 175MHz 10uA 4ns5V50pF DSBGA-6(0.9x1.4) Flip Flops ROHS | 371 |
|
$0.1570 / $0.2938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G175YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G175YZPR
Texas Instruments
Single D-Type Flip-Flop with Asynchronous Clear 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.7 ns | |
Propagation Delay (tpd) | 13.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 150 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC1G175YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G175YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLVC1G175MYEPREP | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA6, DSBGA-6 | Texas Instruments | SN74LVC1G175YZPR vs CLVC1G175MYEPREP |