There are no models available for this part yet.
Overview of SN74LVC1G240YZPR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74LVC1G240YZPR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G240YZPR-ND
|
DigiKey | IC BUF INVERT 5.5V 5DSBGA/5WCSP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
135000 In Stock |
|
$0.2100 | Buy Now | |
DISTI #
296-SN74LVC1G240YZPRCT-ND
|
DigiKey | IC BUF INVERT 5.5V 5DSBGA/5WCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2810 In Stock |
|
$0.1949 / $0.5400 | Buy Now | |
DISTI #
595-SN74LVC1G240YZPR
|
Mouser Electronics | Buffers & Line Drivers SnglBffr/Drvr RoHS: Compliant | 2530 |
|
$0.1780 / $0.6300 | Buy Now | |
Bristol Electronics | 3000 |
|
RFQ | ||||
Rochester Electronics | SN74LVC1G240 Single Inverting Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2980 |
|
$0.1772 / $0.2085 | Buy Now | ||
DISTI #
SN74LVC1G240YZPR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, DSBGA5 Min Qty: 3 | 0 |
|
$0.2950 / $0.6460 | RFQ | |
LCSC | 32mA 1 1.65V5.5V 32mA 1 DSBGA-5 Buffers Drivers Receivers Transceivers ROHS | 6 |
|
$0.5639 / $0.6000 | Buy Now |
CAD Models for SN74LVC1G240YZPR by Texas Instruments
Part Data Attributes for SN74LVC1G240YZPR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
GREEN, DSBGA-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-XBGA-B5
|
JESD-609 Code
|
e1
|
Length
|
1.4 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.032 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA5,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
0.01 mA
|
Prop. Delay@Nom-Sup
|
4.5 ns
|
Propagation Delay (tpd)
|
8.6 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.5 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
0.9 mm
|
Alternate Parts for SN74LVC1G240YZPR
This table gives cross-reference parts and alternative options found for SN74LVC1G240YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G240YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G240YEAR | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, BGA5, MO-211EA, DSBGA-5 | Texas Instruments | SN74LVC1G240YZPR vs SN74LVC1G240YEAR |
SN74LVC1G240YEPR | LVC/LCX/Z SERIES, 1-BIT DRIVER, INVERTED OUTPUT, BGA5, DSBGA-5 | Rochester Electronics LLC | SN74LVC1G240YZPR vs SN74LVC1G240YEPR |
Related Parts for SN74LVC1G240YZPR
-
SN74LVC1G240DCKRBus Driver/Transceivers
-
SN74LVC3G06DCTRGates
-
SPA11N60CFDXKSA1Power Field-Effect Transistors
-
SN75971B1DGGLine Driver or Receivers
-
SN75451BPSRPeripheral Drivers
-
SN74LV4052APWG4Multiplexers or Switches
-
P4SMA62CATransient Suppressors
-
SN74LVC2G157DCTMultiplexer/Demultiplexers
-
SN74S163JCounters