-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC1G34DSFR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
627595 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-29052-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0732 / $0.4700 | Buy Now |
DISTI #
595-SN74LVC1G34DSFR
|
Mouser Electronics | Buffers & Line Drivers Sgl Buffer Gate RoHS: Compliant | 2666 |
|
$0.0730 / $0.4900 | Buy Now |
|
Bristol Electronics | 2568 |
|
RFQ | ||
|
Rochester Electronics | SN74LVC1G34 Single Buffer Gate RoHS: Compliant Status: Active Min Qty: 1 | 627595 |
|
$0.0719 / $0.0846 | Buy Now |
DISTI #
SN74LVC1G34DSFR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SON6, -40÷125°C Min Qty: 3 | 0 |
|
$0.2090 / $0.4560 | RFQ |
|
Ameya Holding Limited | IC BUFFER NON-INVERT 6SON | 521115 |
|
RFQ | |
|
Chip1Cloud | SN74LVC1G34 Single Buffer Gate | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G34DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G34DSFR
Texas Instruments
Single 1.65-V to 5.5-V buffer 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC , MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G34DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G34DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G07GV-Q100 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G34DSFR vs 74LVC1G07GV-Q100 |
SN74LVC1G34DRLRG4 | Single Buffer Gate 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G34DSFR vs SN74LVC1G34DRLRG4 |
74LVC1G07GW,115 | 74LVC1G07 - Buffer with open-drain output TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G34DSFR vs 74LVC1G07GW,115 |
74LVC1G07GW-Q100/H | 74LVC1G07-Q100 - Buffer with open-drain output TSSOP 5-Pin | Nexperia | SN74LVC1G34DSFR vs 74LVC1G07GW-Q100/H |
SN74LVC1G07QDBVRQ1 | Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G34DSFR vs SN74LVC1G07QDBVRQ1 |
U74LVC1G34G-AF5-R | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | SN74LVC1G34DSFR vs U74LVC1G34G-AF5-R |
SN74LVC1G07DRLR | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-5X3 -40 to 125 | Texas Instruments | SN74LVC1G34DSFR vs SN74LVC1G07DRLR |
SN74LVC1G07DCK | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G34DSFR vs SN74LVC1G07DCK |
SN74LVC1G07DBVTG4 | Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G34DSFR vs SN74LVC1G07DBVTG4 |
74V1G70S | 74V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G34DSFR vs 74V1G70S |