-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Input Positive-NAND Gate 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8 | 184 |
|
$0.2600 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G00DCTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G00DCTRG4
Texas Instruments
Dual 2-Input Positive-NAND Gate 8-SM8 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G00DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G00DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC2G00G-SM1-R | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | SN74LVC2G00DCTRG4 vs U74LVC2G00G-SM1-R |
SN74LVC2G00WDCTREP | Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SM8 -55 to 115 | Texas Instruments | SN74LVC2G00DCTRG4 vs SN74LVC2G00WDCTREP |
U74LVC2G00L-SM1-R | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | SN74LVC2G00DCTRG4 vs U74LVC2G00L-SM1-R |
SN74LVC2G00DCTR | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G00DCTRG4 vs SN74LVC2G00DCTR |
SN74LVC2G00DCTRE4 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G00DCTRG4 vs SN74LVC2G00DCTRE4 |
U74LVC2G00L-SM1-T | NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | SN74LVC2G00DCTRG4 vs U74LVC2G00L-SM1-T |
SN74LVC2G00DCT | LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G00DCTRG4 vs SN74LVC2G00DCT |
SN74LVC2G00DCT3 | 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G00DCTRG4 vs SN74LVC2G00DCT3 |
V62/05623-01XE | Enhanced product 2-ch, 2-input, 1.65-V to 5.5-V NAND gates 8-SM8 -55 to 115 | Texas Instruments | SN74LVC2G00DCTRG4 vs V62/05623-01XE |