-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5404
|
Newark | Buffer Gate, Dual, Non-Inverting, Ssop-8, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Lvc2G126, Logic Case Style:Ssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G126DCTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 344 |
|
$0.5090 / $0.6580 | Buy Now |
DISTI #
2156-SN74LVC2G126DCTR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
402132 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-12554-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9755 In Stock |
|
$0.1948 / $0.5800 | Buy Now |
DISTI #
595-SN74LVC2G126DCTR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Dual Bus RoHS: Compliant | 7898 |
|
$0.1940 / $0.5800 | Buy Now |
DISTI #
V72:2272_07353112
|
Arrow Electronics | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1181 |
|
$0.2082 / $0.5671 | Buy Now |
DISTI #
66053153
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R Min Qty: 29 Package Multiple: 1 Date Code: 2242 | Americas - 1181 |
|
$0.2082 / $0.4746 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 3002 |
|
$0.1268 / $0.4875 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 3255 |
|
$0.1698 / $0.4074 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 (Also Known As: SN74LVC2G126DCTRG4) | 3255 |
|
$0.1698 / $0.4074 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 (Also Known As: SN74LVC2G126DCTRG4) | 2401 |
|
$0.1690 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G126DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G126DCTR
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G126DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G126DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G126BDCT | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | Texas Instruments | SN74LVC2G126DCTR vs SN74LVC2G126BDCT |
SN74LVC2G126DCTR | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Rochester Electronics LLC | SN74LVC2G126DCTR vs SN74LVC2G126DCTR |
74LVC2G126DCTRE4 | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74LVC2G126DCTR vs 74LVC2G126DCTRE4 |
SN74LVC2G126DCT | LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G126DCTR vs SN74LVC2G126DCT |
74LVC2G126DCTRG4 | 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G126DCTR vs 74LVC2G126DCTRG4 |