-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1510
|
Newark | Ic, Inverter, Schmitt, Dual, 6Sot23, Logic Family/Base Number:74Lvc2G14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G14DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2280 / $0.2490 | Buy Now |
DISTI #
74AH4903
|
Newark | Ic, Inverter, Schmitt, Dual, 6Sot23, Logic Family/Base Number:74Lvc2G14, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G14DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2620 / $0.4100 | Buy Now |
DISTI #
296-13010-1-ND
|
DigiKey | IC INVERTER 2CH 2-INP SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
100731 In Stock |
|
$0.0709 / $0.4400 | Buy Now |
DISTI #
595-SN74LVC2G14DBVR
|
Mouser Electronics | Inverters Dual Schmitt-Trigger RoHS: Compliant | 95114 |
|
$0.0750 / $0.4400 | Buy Now |
|
Bristol Electronics | 3804 |
|
RFQ | ||
|
Bristol Electronics | 351 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 200 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Dual Inverter, LVC-CMOS, 6 Pin, Plastic, TSOP | 2605 |
|
$0.0673 / $0.1554 | Buy Now |
|
Quest Components | Logic Circuit, Dual Inverter, LVC-CMOS, 6 Pin, Plastic, TSOP | 220 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, Dual Inverter, LVC-CMOS, 6 Pin, Plastic, TSOP | 160 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G14DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G14DBVR
Texas Instruments
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G14DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G14DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G14DBVTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G14DBVR vs SN74LVC2G14DBVTE4 |
SN74LVC2G14IDBVRQ1 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G14DBVR vs SN74LVC2G14IDBVRQ1 |
SN74LVC2G14DBVRG4 | 2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G14DBVR vs SN74LVC2G14DBVRG4 |