Signal Circuits
SN74LVC2G53DCTRG4
Texas Instruments
Description: 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85

Overview of SN74LVC2G53DCTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Automotive

Price & Stock for SN74LVC2G53DCTRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-N74LVC2G53DCTRG4
Mouser Electronics Analog Switch ICs Dual Ana Mux/Demux RoHS: Compliant 0
Order Now

CAD Models for SN74LVC2G53DCTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC2G53DCTRG4 by Texas Instruments

SN74LVC2G53DCTRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
LSSOP, SSOP8,.16
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
300 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
30 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Signal Current-Max
0.1 A
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
7.9 ns
Switch-on Time-Max
7.2 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2.8 mm
Want to compare parts?
  1. SN74LVC2G53DCTRG4
    Texas Instruments
    5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85
    VS

Alternate Parts for SN74LVC2G53DCTRG4

This table gives cross-reference parts and alternative options found for SN74LVC2G53DCTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G53DCTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC2G53DP,125 74LVC2G53 - 2-channel analog multiplexer/demultiplexer TSSOP 8-Pin NXP Semiconductors SN74LVC2G53DCTRG4 vs 74LVC2G53DP,125
SN74LVC2G53DCT3 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 Texas Instruments SN74LVC2G53DCTRG4 vs SN74LVC2G53DCT3
74LVC2G53DP-G IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Multiplexer or Switch NXP Semiconductors SN74LVC2G53DCTRG4 vs 74LVC2G53DP-G
935280382125 Single-Ended Multiplexer Nexperia SN74LVC2G53DCTRG4 vs 935280382125
SN74LVC2G53DCTR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 Texas Instruments SN74LVC2G53DCTRG4 vs SN74LVC2G53DCTR
Part Number Description Manufacturer Compare
SN74LVC2G53DCTR 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 Texas Instruments SN74LVC2G53DCTRG4 vs SN74LVC2G53DCTR
HD74LVC2G53CPE 2-CHANNEL, SGL ENDED MULTIPLEXER, BGA8, 0.90 X 1.90 MM, 0.50 MM PITCH, WCSP-8 Renesas Electronics Corporation SN74LVC2G53DCTRG4 vs HD74LVC2G53CPE
74LVC2G53DC-G IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Multiplexer or Switch NXP Semiconductors SN74LVC2G53DCTRG4 vs 74LVC2G53DC-G
74LVC2G53DP-G IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Multiplexer or Switch NXP Semiconductors SN74LVC2G53DCTRG4 vs 74LVC2G53DP-G
SN74LVC2G53DCURG4 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-VSSOP -40 to 85 Texas Instruments SN74LVC2G53DCTRG4 vs SN74LVC2G53DCURG4
74LVC2G53DP,125 74LVC2G53 - 2-channel analog multiplexer/demultiplexer TSSOP 8-Pin NXP Semiconductors SN74LVC2G53DCTRG4 vs 74LVC2G53DP,125
935280383125 Single-Ended Multiplexer Nexperia SN74LVC2G53DCTRG4 vs 935280383125
935280382125 Single-Ended Multiplexer Nexperia SN74LVC2G53DCTRG4 vs 935280382125
SN74LVC2G53DCURE4 Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer 8-VSSOP -40 to 85 Texas Instruments SN74LVC2G53DCTRG4 vs SN74LVC2G53DCURE4
SN74LVC2G53DCT3 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (available in the NanoFree™ package) 8-SM8 -40 to 85 Texas Instruments SN74LVC2G53DCTRG4 vs SN74LVC2G53DCT3

Related Parts for SN74LVC2G53DCTRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC2G53DCTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC2G53DCTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVC2G53DCTRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVC2G53DCTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC2G53DCTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC2G53DCTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC2G53DCTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC2G53DCTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC2G53DCTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: