-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC74AQPWRG4Q1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
296-28971-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.1767 / $0.6200 | Buy Now |
DISTI #
595-74LVC74AQPWRG4Q1
|
Mouser Electronics | Flip Flops Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 RoHS: Compliant | 2183 |
|
$0.1810 / $0.6100 | Buy Now |
|
Rochester Electronics | SN74LVC74A-Q1 Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.1736 / $0.2042 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 14TSSOP | 2000 |
|
RFQ | |
DISTI #
SMC-SN74LVC74AQPWRG4Q1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1600 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG DUAL 14TSSOP / Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R | 4220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC74AQPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC74AQPWRG4Q1
Texas Instruments
Automotive, dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for SN74LVC74AQPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC74AQPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC74APWR | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APWR |
SN74LVC74APWG4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APWG4 |
SN74LVC74APW | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APW |
SN74LVC74APWTG4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APWTG4 |
SN74LVC74APWRG4 | Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APWRG4 |
SN74LVC74APWTE4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APWTE4 |
SN74LVC74APWE4 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125 | Texas Instruments | SN74LVC74AQPWRG4Q1 vs SN74LVC74APWE4 |