-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC86ADG4-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 681 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.4400 | Buy Now |
DISTI #
595-SN74LVC86ADG4
|
Mouser Electronics | Logic Gates Quadruple 2-Input Exclusive-OR Gate RoHS: Compliant | 2899 |
|
$0.3940 / $1.0200 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | 75 |
|
$0.5105 / $0.8508 | Buy Now |
|
Rochester Electronics | SN74LVC86A Quadruple 2-Input Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$0.3781 / $0.4448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC86ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC86ADG4
Texas Instruments
4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC86ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC86ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX86SJX | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | SN74LVC86ADG4 vs 74LCX86SJX |
SN74LVC86ADRG4 | 4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | SN74LVC86ADG4 vs SN74LVC86ADRG4 |
SN74LVC86ADTG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74LVC86ADG4 vs SN74LVC86ADTG4 |
SN74LVC86ADE4 | Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 | Texas Instruments | SN74LVC86ADG4 vs SN74LVC86ADE4 |
74LCX86M | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74LVC86ADG4 vs 74LCX86M |
IDT74LVC86ADC8 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | SN74LVC86ADG4 vs IDT74LVC86ADC8 |
74LVC86AD | XOR Gate | Nexperia | SN74LVC86ADG4 vs 74LVC86AD |
74LCX86MX | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | SN74LVC86ADG4 vs 74LCX86MX |
MC74LCX86DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74LVC86ADG4 vs MC74LCX86DR2 |
MC74LCX86MG | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | SN74LVC86ADG4 vs MC74LCX86MG |