Part Details for SN74LVCH16901DGGR by Texas Instruments
Overview of SN74LVCH16901DGGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVCH16901DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 10-Bit, True Output, PDSO64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$4.6400 / $5.4600 | Buy Now |
Part Details for SN74LVCH16901DGGR
SN74LVCH16901DGGR CAD Models
SN74LVCH16901DGGR Part Data Attributes:
|
SN74LVCH16901DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH16901DGGR
Texas Instruments
18-Bit Universal Bus Transceiver with Parity Generators/Checkers 64-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for SN74LVCH16901DGGR
This table gives cross-reference parts and alternative options found for SN74LVCH16901DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16901DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16901DGGRE4 | 18-Bit Universal Bus Transceiver with Parity Generators/Checkers 64-TSSOP -40 to 85 | Texas Instruments | SN74LVCH16901DGGR vs 74LVCH16901DGGRE4 |
SN74LVCH16901DGG | LVC/LCX/Z SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | SN74LVCH16901DGGR vs SN74LVCH16901DGG |
IDT74LVCH16901PA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGGR vs IDT74LVCH16901PA |
IDT74LVC16901APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGGR vs IDT74LVC16901APA8 |
IDT74LVCH16901APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGGR vs IDT74LVCH16901APA8 |
IDT74LVCH16901APA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGGR vs IDT74LVCH16901APA |
IDT74LVC16901PAG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGGR vs IDT74LVC16901PAG |
IDT74LVC16901PA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64 | Renesas Electronics Corporation | SN74LVCH16901DGGR vs IDT74LVC16901PA |
IDT74LVC16901PA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGGR vs IDT74LVC16901PA |