Logic
SN74LVCH8T245PW
Texas Instruments
Description: 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85

Overview of SN74LVCH8T245PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVCH8T245PWR Texas Instruments 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-TSSOP -40 to 85
SN74LVCH8T245PW Texas Instruments 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-TSSOP -40 to 85
SN74LVCH8T245PWE4 Texas Instruments 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-TSSOP -40 to 85

Price & Stock for SN74LVCH8T245PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-34080-5-ND
DigiKey IC TRANSLATION TXRX 5.5V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 699
In Stock
  • 1 $2.5100
  • 10 $1.7980
  • 60 $1.4882
  • 120 $1.4041
  • 300 $1.3153
  • 540 $1.2693
  • 1,020 $1.2273
  • 2,520 $1.1791
  • 5,040 $1.1497
$1.1497 / $2.5100 Buy Now
DISTI # 595-SN74LVCH8T245PW
Mouser Electronics Translation - Voltage Levels 8B Dual Supply Bus Transceiver RoHS: Compliant 628
  • 1 $2.2400
  • 10 $1.9500
  • 120 $1.6600
  • 300 $1.6500
  • 540 $1.4600
  • 1,020 $1.2100
  • 2,520 $1.1300
  • 5,040 $1.0800
$1.0800 / $2.2400 Buy Now
DISTI # 66455541
Verical Voltage Level Translator 8-CH Bidirectional 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2032 Americas - 240
  • 6 $1.4085
$1.4085 Buy Now
Bristol Electronics   65
RFQ
Quest Components   20
  • 1 $2.9680
  • 3 $2.2260
  • 12 $1.8550
$1.8550 / $2.9680 Buy Now
Rochester Electronics SN74LVCH8T245 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 60
  • 1 $1.2100
  • 25 $1.1900
  • 100 $1.1400
  • 500 $1.0900
  • 1,000 $1.0300
$1.0300 / $1.2100 Buy Now
Ameya Holding Limited TSSOP 24/I°/8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRA 2501
RFQ
DISTI # C1S746200955259
Chip1Stop Voltage Level Translator 24-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 565
  • 1 $1.1300
  • 50 $1.1200
  • 120 $1.1000
$1.1000 / $1.1300 Buy Now
DISTI # C1S746204860117
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes 240
  • 1 $1.6000
  • 10 $1.3336
  • 120 $1.2444
$1.2444 / $1.6000 Buy Now

CAD Models for SN74LVCH8T245PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVCH8T245PW by Texas Instruments

SN74LVCH8T245PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.025 mA
Prop. Delay@Nom-Sup
6.2 ns
Propagation Delay (tpd)
23.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVCH8T245PW
    Texas Instruments
    8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVCH8T245PW

This table gives cross-reference parts and alternative options found for SN74LVCH8T245PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH8T245PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH8T245PWG4 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVCH8T245PWG4
SN74LVC8T245PWRE4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245PWRE4
SN74LVC8T245PWR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245PWR
SN74LVC8T245PW 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245PW
SN74LVCH8T245PWE4 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVCH8T245PWE4
SN74LVCH8T245PWR 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVCH8T245PWR
74LVCH8T245PWRE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74LVCH8T245PW vs 74LVCH8T245PWRE4
SN74LVC8T245PWRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245PWRG4
SN74LVC8T245PWG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245PWG4
Part Number Description Manufacturer Compare
74LVCR2245ADGVRG4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74LVCH8T245PW vs 74LVCR2245ADGVRG4
SN74LVC8T245DBRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245DBRG4
74LVCH8T245PWRE4 LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments SN74LVCH8T245PW vs 74LVCH8T245PWRE4
SN74LVC8T245DGVR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TVSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245DGVR
SN74LVCH8T245DBR 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-SSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVCH8T245DBR
SN74LVCH8T245PWE4 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVCH8T245PWE4
74LVC8T245RHLRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-VQFN -40 to 85 Texas Instruments SN74LVCH8T245PW vs 74LVC8T245RHLRG4
SN74LVCH8T245DGVR 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TVSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVCH8T245DGVR
SN74LVC8T245PWG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-TSSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245PWG4
SN74LVC8T245DBQR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85 Texas Instruments SN74LVCH8T245PW vs SN74LVC8T245DBQR

Related Parts for SN74LVCH8T245PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCH8T245PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCH8T245PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCH8T245PW would you like to use for your alert(s)?
  • Please alert me when SN74LVCH8T245PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCH8T245PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCH8T245PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCH8T245PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCH8T245PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCH8T245PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: