Part Details for SN74LVT162240DGG by Rochester Electronics LLC
Overview of SN74LVT162240DGG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVT162240DGG
SN74LVT162240DGG CAD Models
SN74LVT162240DGG Part Data Attributes
|
SN74LVT162240DGG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LVT162240DGG
Rochester Electronics LLC
LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Additional Feature | INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS; 22 OHM OUTPUT SERIES RESISTOR | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74LVT162240DGG
This table gives cross-reference parts and alternative options found for SN74LVT162240DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT162240DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT162240MTD | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVT162240DGG vs 74LVT162240MTD |
74LVT162240MTDX | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVT162240DGG vs 74LVT162240MTDX |
SN74LVT162240DGGR | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | SN74LVT162240DGG vs SN74LVT162240DGGR |
74LVT162240ADGG-T | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT162240DGG vs 74LVT162240ADGG-T |
74LVT162240ADG-T | IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT162240DGG vs 74LVT162240ADG-T |
SN74LVT162240DGGR | 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT162240DGG vs SN74LVT162240DGGR |
74LVT162240MTD | Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | SN74LVT162240DGG vs 74LVT162240MTD |
74LVT162240ADGG:51 | 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State)@en-us TSSOP 48-Pin | Nexperia | SN74LVT162240DGG vs 74LVT162240ADGG:51 |
74LVTH162240DGGRG4 | LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74LVT162240DGG vs 74LVTH162240DGGRG4 |
935204070118 | Bus Driver | Nexperia | SN74LVT162240DGG vs 935204070118 |