Part Details for SN74LVT245BDB by Texas Instruments
Overview of SN74LVT245BDB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT245BDBR | Texas Instruments | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 |
Price & Stock for SN74LVT245BDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT245BDB-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SSOP Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16520 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-SN74LVT245BDB-ND
|
DigiKey | PROTOTYPE Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 3892 |
|
$0.3713 / $1.2375 | Buy Now | |
|
Rochester Electronics | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6810 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for SN74LVT245BDB
SN74LVT245BDB CAD Models
SN74LVT245BDB Part Data Attributes
|
SN74LVT245BDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BDB
Texas Instruments
LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74LVT245BDB
This table gives cross-reference parts and alternative options found for SN74LVT245BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT245BDB-T | Bus Transceiver | Nexperia | SN74LVT245BDB vs 74LVT245BDB-T |
74LVT245MSAX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVT245BDB vs 74LVT245MSAX |
935263658118 | IC LVT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245BDB vs 935263658118 |
SN74LVT245ADBLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74LVT245BDB vs SN74LVT245ADBLE |
74LVT245DB-T | Bus Transceiver | Nexperia | SN74LVT245BDB vs 74LVT245DB-T |
SN74LVT245DBLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74LVT245BDB vs SN74LVT245DBLE |
74LVT245DB | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM WIDTH, MO-150, SOT339-1, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245BDB vs 74LVT245DB |
74LVTH245MSA | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVT245BDB vs 74LVTH245MSA |
74LVT245BDB,112 | 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin | Nexperia | SN74LVT245BDB vs 74LVT245BDB,112 |
74LVTH245MSAX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVT245BDB vs 74LVTH245MSAX |