-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LXC1T45DBVRCT-ND
|
DigiKey | IC TRANSLATOR BIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3536 In Stock |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
595-SN74LXC1T45DBVR
|
Mouser Electronics | Translation - Voltage Levels Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-SOT-23 -40 to 125 RoHS: Compliant | 11099 |
|
$0.1590 / $0.5600 | Buy Now |
|
Ameya Holding Limited | 50025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LXC1T45DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LXC1T45DBVR
Texas Instruments
Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LXC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 55 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LXC1T45DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LXC1T45DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LXC1T45DTQR | Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-X2SON -40 to 125 | Texas Instruments | SN74LXC1T45DBVR vs SN74LXC1T45DTQR |
SN74LXCH1T45DRYR | Single-bit dual-supply transceiver with configurable voltage-level shifting 6-SON -40 to 125 | Texas Instruments | SN74LXC1T45DBVR vs SN74LXCH1T45DRYR |
935294361132 | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1202, SON-6 | Nexperia | SN74LXC1T45DBVR vs 935294361132 |
SN74LXC1T45DCKR | Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LXC1T45DBVR vs SN74LXC1T45DCKR |
74AVC1T45GS,132 | 74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us | Nexperia | SN74LXC1T45DBVR vs 74AVC1T45GS,132 |