-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S00N-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9746 In Stock |
|
$1.9400 | Buy Now |
DISTI #
296-1723-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
434 In Stock |
|
$1.7440 / $3.6100 | Buy Now |
DISTI #
595-SN74S00N
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 1061 |
|
$1.8100 / $3.6000 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Bristol Electronics | 1380 |
|
RFQ | ||
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Rochester Electronics | SN74S00 Quad 2-input positive-NAND gates RoHS: Compliant Status: Active Min Qty: 1 | 9746 |
|
$1.6700 / $1.9700 | Buy Now |
|
Ameya Holding Limited | SN74S00N 四路 2 输入与非门, 20mA, 4.75 → 5.25 V, 14针 PDIP封装 | 16623 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2581 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S00N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S00N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1976-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74S00N vs SN74S00N |
DM54S00J/883 | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN74S00N vs DM54S00J/883 |
SN74AS00N3 | NAND Gate | Rochester Electronics LLC | SN74S00N vs SN74AS00N3 |
SN74AS00N-10 | AS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S00N vs SN74AS00N-10 |
DM74S00N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74S00N vs DM74S00N |
N74S00N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74S00N vs N74S00N |
SN74AS00NP3 | NAND Gate | Rochester Electronics LLC | SN74S00N vs SN74AS00NP3 |
DM74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74S00N vs DM74S00N |
SNJ54AS00J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74S00N vs SNJ54AS00J |
SN74AS00JP4 | NAND Gate | Rochester Electronics LLC | SN74S00N vs SN74AS00JP4 |