| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS00N | Texas Instruments | $0.8871 | NAND Gate, AS Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S00NE4 vs SN74AS00N |
| N74S00N | Signetics | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S00NE4 vs N74S00N |
| DM54S00J | Rochester Electronics LLC | Check for Price | NAND Gate | SN74S00NE4 vs DM54S00J |
| DM74S00J/A+ | Texas Instruments | Check for Price | NAND Gate, TTL, CDIP14 | SN74S00NE4 vs DM74S00J/A+ |
| DM54S00J | Texas Instruments | Check for Price | NAND Gate, TTL, CDIP14 | SN74S00NE4 vs DM54S00J |
| SN54ALS00J | Motorola Semiconductor Products | Check for Price | NAND Gate, TTL, CDIP14 | SN74S00NE4 vs SN54ALS00J |
| DM54S00J-MIL | Texas Instruments | Check for Price | NAND Gate, TTL, CDIP14 | SN74S00NE4 vs DM54S00J-MIL |
| DM54S00J/883B | National Semiconductor Corporation | Check for Price | NAND Gate, TTL, CDIP14 | SN74S00NE4 vs DM54S00J/883B |
| SN74S00N | Rochester Electronics LLC | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S00NE4 vs SN74S00N |
| SN74ALS00N | Motorola Semiconductor Products | Check for Price | NAND Gate, TTL, PDIP14 | SN74S00NE4 vs SN74ALS00N |
Part Details for SN74S00NE4 by Texas Instruments
Results Overview of SN74S00NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S00NE4 Information
SN74S00NE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74S00NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S00NE4 Part Data Attributes
|
|
SN74S00NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S00NE4
Texas Instruments
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 36 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74S00NE4
This table gives cross-reference parts and alternative options found for SN74S00NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S00NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.