Part Details for SN74S140FN by Texas Instruments
Overview of SN74S140FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74S140FN
SN74S140FN CAD Models
SN74S140FN Part Data Attributes
|
SN74S140FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S140FN
Texas Instruments
S SERIES, DUAL 4-INPUT NAND GATE, PQCC20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | |
Family | S | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for SN74S140FN
This table gives cross-reference parts and alternative options found for SN74S140FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S140FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC4050E | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN74S140FN vs MM54HC4050E |
54LS37/B2AJC | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN74S140FN vs 54LS37/B2AJC |
SN74ALS1020AFN-00 | ALS SERIES, DUAL 4-INPUT NAND GATE, PQCC20 | Texas Instruments | SN74S140FN vs SN74ALS1020AFN-00 |
SN74LS37D3 | NAND Gate | Rochester Electronics LLC | SN74S140FN vs SN74LS37D3 |
SN74LS38JD | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74S140FN vs SN74LS38JD |
SNJ54AHC05FK | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20, Gate | Texas Instruments | SN74S140FN vs SNJ54AHC05FK |
54AC20DM | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S140FN vs 54AC20DM |
10611M/B2AJC | 10K SERIES, DUAL 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN74S140FN vs 10611M/B2AJC |
DM74LS37N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74S140FN vs DM74LS37N |
TC74AC20P | IC AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | SN74S140FN vs TC74AC20P |