SN74S189J
Texas Instruments
Description: IC,SRAM,16X4,S-TTL,DIP,16PIN,CERAMIC

Overview of SN74S189J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74S189J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for SN74S189J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S189J by Texas Instruments

SN74S189J
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T16
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SN74S189J
    Texas Instruments
    IC,SRAM,16X4,S-TTL,DIP,16PIN,CERAMIC
    VS

Alternate Parts for SN74S189J

This table gives cross-reference parts and alternative options found for SN74S189J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S189J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74S189J IC 16 X 4 STANDARD SRAM, 35 ns, CDIP16, CERAMIC, DIP-16, Static RAM Texas Instruments SN74S189J vs DM74S189J
74S189DC Standard SRAM, 16X4, 35ns, TTL, CDIP16, Fairchild Semiconductor Corporation SN74S189J vs 74S189DC
Part Number Description Manufacturer Compare
AM27S02PCB Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 AMD SN74S189J vs AM27S02PCB
N7489B Standard SRAM, 16X4, TTL, PDIP16 Signetics SN74S189J vs N7489B
AM27LS06PC Standard SRAM, 16X4, 55ns, TTL, PDIP16, PLASTIC, DIP-16 AMD SN74S189J vs AM27LS06PC
AM27LS03-55DCB Standard SRAM, 16X4, 55ns, Bipolar, CDIP16, DIP-16 AMD SN74S189J vs AM27LS03-55DCB
S82S25F Standard SRAM, 16X4, 60ns, TTL, CDIP16 Signetics SN74S189J vs S82S25F
AM27S02APCB Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 AMD SN74S189J vs AM27S02APCB
AM27LS02-55DCB Standard SRAM, 16X4, 55ns, Bipolar, CDIP16, DIP-16 AMD SN74S189J vs AM27LS02-55DCB
AM27S03DC Standard SRAM, 16X4, 35ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD SN74S189J vs AM27S03DC
AM27LS02DC Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD SN74S189J vs AM27LS02DC
AM27LS03-30/BEA Standard SRAM Rochester Electronics LLC SN74S189J vs AM27LS03-30/BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S189J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S189J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S189J would you like to use for your alert(s)?
  • Please alert me when SN74S189J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S189J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S189J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S189J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S189J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S189J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: