Part Details for SN74S194N by Texas Instruments
Overview of SN74S194N by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S194N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S194N-ND
|
DigiKey | PARALLEL IN PARALLEL OUT Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.8700 | Buy Now |
|
Bristol Electronics | 1641 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 450 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 1120 |
|
$0.8547 / $2.0720 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 360 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 252 |
|
$1.1168 / $2.2336 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 204 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 130 |
|
$0.8376 / $1.3960 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 96 |
|
$1.2285 / $2.2336 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, DIP | 20 |
|
$1.3960 / $2.2336 | Buy Now |
Part Details for SN74S194N
SN74S194N CAD Models
SN74S194N Part Data Attributes
|
SN74S194N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S194N
Texas Instruments
Bidirectional universal shift registers 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 135 mA | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for SN74S194N
This table gives cross-reference parts and alternative options found for SN74S194N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S194N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S194J | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN74S194N vs SNJ54S194J |
5962-8671801EX | Parallel In Parallel Out, S Series, 4-Bit, Left Direction, True Output, CDIP16, CERAMIC, DIP-16 | AMD | SN74S194N vs 5962-8671801EX |
SN74S194N3 | Bidirectional universal shift registers 16-PDIP 0 to 70 | Texas Instruments | SN74S194N vs SN74S194N3 |
7604001EX | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S194N vs 7604001EX |
SN74S194N-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74S194N vs SN74S194N-00 |
SNJ54S194J-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74S194N vs SNJ54S194J-00 |
7604001EA | 4-Bit Bidirectional Universal Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN74S194N vs 7604001EA |
M38510/07601BEA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, | SRI International Sarnoff | SN74S194N vs M38510/07601BEA |
M38510/07601BEA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, | Lansdale Semiconductor Inc | SN74S194N vs M38510/07601BEA |
DM54S194J/883 | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S194N vs DM54S194J/883 |