Part Details for SN74S195J by Texas Instruments
Overview of SN74S195J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S195J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 27 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Ceramic, DIP | 1 |
|
$3.5484 | Buy Now |
Part Details for SN74S195J
SN74S195J CAD Models
SN74S195J Part Data Attributes
|
SN74S195J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S195J
Texas Instruments
S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 109 mA | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 70 MHz |
Alternate Parts for SN74S195J
This table gives cross-reference parts and alternative options found for SN74S195J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S195J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S195J vs SNJ54S195J |
DM54S195J/883 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S195J vs DM54S195J/883 |
SN74S195N3 | Shift registers with J-/K serial inputs 16-PDIP 0 to 70 | Texas Instruments | SN74S195J vs SN74S195N3 |
SN74S195N | Shift registers with J-/K serial inputs 16-PDIP 0 to 70 | Texas Instruments | SN74S195J vs SN74S195N |
SN54S195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN74S195J vs SN54S195J |
SNJ54S195J | 4-Bit Parallel-Access Shift Registers 16-CDIP -55 to 125 | Texas Instruments | SN74S195J vs SNJ54S195J |
SN54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, DIP-16 | AMD | SN74S195J vs SN54S195J |
DM54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74S195J vs DM54S195J |
SN54S195J | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S195J vs SN54S195J |
SN74S195N-00 | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN74S195J vs SN74S195N-00 |