Part Details for SN74S244J by Texas Instruments
Overview of SN74S244J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S244J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, DIP | 5 |
|
$47.5000 / $50.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
Buy Now |
Part Details for SN74S244J
SN74S244J CAD Models
SN74S244J Part Data Attributes
|
SN74S244J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S244J
Texas Instruments
Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Family | S | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 180 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S244J
This table gives cross-reference parts and alternative options found for SN74S244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S244J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74S244J vs SN54S244J |
DM54S244J | S SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | SN74S244J vs DM54S244J |
DM54S244J | Bus Transceiver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | SN74S244J vs DM54S244J |
SN54S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S244J vs SN54S244J |
SN74S244N3 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN74S244J vs SN74S244N3 |
SN54S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, DIP-20 | Monolithic Memories Inc (MMI) | SN74S244J vs SN54S244J |
GD74S244 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S244J vs GD74S244 |
DM54S244J/883 | IC S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74S244J vs DM54S244J/883 |
SNC54S244J | Bus Driver, | Rochester Electronics LLC | SN74S244J vs SNC54S244J |
SN74S244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74S244J vs SN74S244N3 |