Logic
SN74S30D
Description: 8-input positive-NAND gates 14-SOIC 0 to 70

Overview of SN74S30D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74S30D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics NAND Gate, S Series, 1-Func, 8-Input, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 10300
  • 1 $0.3299
  • 25 $0.3233
  • 100 $0.3101
  • 500 $0.2969
  • 1,000 $0.2804
$0.2804 / $0.3299 Buy Now

CAD Models for SN74S30D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S30D by Texas Instruments

SN74S30D
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.02 A
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74S30D
    Texas Instruments
    8-input positive-NAND gates 14-SOIC 0 to 70
    VS

Alternate Parts for SN74S30D

This table gives cross-reference parts and alternative options found for SN74S30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S30D3 IC,LOGIC GATE,8-INPUT NAND,S-TTL,SOP,14PIN,PLASTIC Texas Instruments SN74S30D vs SN74S30D3
SN74S30D3 NAND Gate Rochester Electronics LLC SN74S30D vs SN74S30D3
74S30D S SERIES, 8-INPUT NAND GATE, PDSO14 Texas Instruments SN74S30D vs 74S30D
SN74S30DR 8-input positive-NAND gates 14-SOIC 0 to 70 Texas Instruments SN74S30D vs SN74S30DR
Part Number Description Manufacturer Compare
M38510/07008BCA NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, 0.250 X 0.75 INCH, DIP-14 Rochester Electronics LLC SN74S30D vs M38510/07008BCA
GD74S30 NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, Goldstar Electron Co Ltd SN74S30D vs GD74S30
SNJ54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SN74S30D vs SNJ54S30W-10
SNJ54S30J-00 S SERIES, 8-INPUT NAND GATE, CDIP14 Texas Instruments SN74S30D vs SNJ54S30J-00
SN54S30W-10 S SERIES, 8-INPUT NAND GATE, CDFP14 Texas Instruments SN74S30D vs SN54S30W-10
SN74S30FN3 NAND Gate Rochester Electronics LLC SN74S30D vs SN74S30FN3
SN74S30J4 NAND Gate Rochester Electronics LLC SN74S30D vs SN74S30J4
SN54S30W S SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments SN74S30D vs SN54S30W
M38510/07008BDX S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 Texas Instruments SN74S30D vs M38510/07008BDX
SN54S30FK S SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74S30D vs SN54S30FK

Related Parts for SN74S30D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S30D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S30D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S30D would you like to use for your alert(s)?
  • Please alert me when SN74S30D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S30D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S30D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S30D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S30D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S30D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: