Part Details for SN74S381N by Texas Instruments
Overview of SN74S381N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S381N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Quest Components | FIXED POINT ALU, 20 Pin, Plastic, DIP | 2175 |
|
$2.5350 / $5.0700 | Buy Now |
|
Quest Components | FIXED POINT ALU, 20 Pin, Plastic, DIP | 507 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | FIXED POINT ALU, 20 Pin, Plastic, DIP | 184 |
|
$6.0000 | Buy Now |
Part Details for SN74S381N
SN74S381N CAD Models
SN74S381N Part Data Attributes
|
SN74S381N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S381N
Texas Instruments
Arithmetic logic unit / function generator 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | |
Family | S | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S381N
This table gives cross-reference parts and alternative options found for SN74S381N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S381N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S381J | Arithmetic Logic Units/Function Generator 20-CDIP -55 to 125 | Texas Instruments | SN74S381N vs SNJ54S381J |
SNJ54S381J-00 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | SN74S381N vs SNJ54S381J-00 |
SN74S381NP1 | IC,FIXED POINT ALU,S-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74S381N vs SN74S381NP1 |
SN74S381N | Arithmetic Logic Unit, S Series, 4-Bit, TTL, PDIP20, DIP-20 | Rochester Electronics LLC | SN74S381N vs SN74S381N |
SN54LS381J | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74S381N vs SN54LS381J |
SN54LS381JB | Arithmetic Logic Unit, TTL, CDIP20 | AMD | SN74S381N vs SN54LS381JB |
SN74S381NP1 | Arithmetic Logic Unit | Rochester Electronics LLC | SN74S381N vs SN74S381NP1 |
SNC54S381J | IC,FIXED POINT ALU,S-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN74S381N vs SNC54S381J |
SN74LS381NT | Arithmetic Logic Unit, TTL, PDIP20 | AMD | SN74S381N vs SN74LS381NT |
SN74S381NP3 | IC,FIXED POINT ALU,S-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN74S381N vs SN74S381NP3 |