-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL LINE RECEIVER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75108AN-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4513 In Stock |
|
$0.6200 | Buy Now |
|
Bristol Electronics | 1525 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 1 |
|
$1.1967 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 20 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 36 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 14 Pin, Plastic, DIP | 220 |
|
$6.6000 / $12.0000 | Buy Now |
|
Rochester Electronics | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4513 |
|
$0.5318 / $0.6256 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75108AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75108AN
Texas Instruments
DUAL LINE RECEIVER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75108AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75108AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55108AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75108AN vs SN55108AJ |
SNJ55108AJ | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN75108AN vs SNJ55108AJ |
SN75108AN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN75108AN vs SN75108AN |
SN75108AJ | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Fairchild Semiconductor Corporation | SN75108AN vs SN75108AJ |
SN75108BJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SN75108AN vs SN75108BJ |
DS75108J | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN75108AN vs DS75108J |
DS75108N | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14 | National Semiconductor Corporation | SN75108AN vs DS75108N |
SN75108AJ-00 | LINE RECEIVER, CDIP14 | Texas Instruments | SN75108AN vs SN75108AJ-00 |