| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75108AJ | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | SN55108AJ vs SN75108AJ |
| DS75108N | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14 | SN55108AJ vs DS75108N |
| DS75108N | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | SN55108AJ vs DS75108N |
| SN75108AN | Rochester Electronics LLC | Check for Price | DUAL LINE RECEIVER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | SN55108AJ vs SN75108AN |
| SN75108BJ | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | SN55108AJ vs SN75108BJ |
| DS55108J | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, TTL, CDIP14 | SN55108AJ vs DS55108J |
| DS75108J | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, TTL, CDIP14 | SN55108AJ vs DS75108J |
| SN55108AJ | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | SN55108AJ vs SN55108AJ |
| DS75108N | Texas Instruments | Check for Price | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14 | SN55108AJ vs DS75108N |
Part Details for SN55108AJ by Texas Instruments
Results Overview of SN55108AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55108AJ Information
SN55108AJ by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55108AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | 7347 |
|
RFQ |
US Tariff Estimator: SN55108AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55108AJ Part Data Attributes
|
|
SN55108AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55108AJ
Texas Instruments
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Additional Common Strobe Input | |
| High Level Input Current-Max | 0.0012 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | -5.25 V | |
| Supply Voltage1-Min | -4.75 V | |
| Supply Voltage1-Nom | -5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN55108AJ
This table gives cross-reference parts and alternative options found for SN55108AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55108AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.