Drivers And Interfaces
SN75113NSR
Texas Instruments
Description: Dual Differential Line Driver 16-SO 0 to 70

Overview of SN75113NSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SN75113NSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-13312-1-ND
DigiKey IC DRIVER 2/0 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1113
In Stock
  • 1 $3.9700
  • 10 $2.8950
  • 25 $2.6256
  • 100 $2.3287
  • 250 $2.1872
  • 500 $2.1018
  • 1,000 $2.0315
  • 2,000 $1.9736
  • 4,000 $1.9260
$1.9260 / $3.9700 Buy Now
DISTI # 595-SN75113NSR
Mouser Electronics Buffers & Line Drivers Dual Diff RoHS: Compliant 0
  • 2,000 $1.8700
  • 4,000 $1.8500
$1.8500 / $1.8700 Order Now

CAD Models for SN75113NSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN75113NSR by Texas Instruments

SN75113NSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Input Characteristics
GATED
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.6 V
Output Characteristics
3-STATE
Output Low Current-Max
0.00004 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
30 ns
Width
5.3 mm
Want to compare parts?
  1. SN75113NSR
    Texas Instruments
    Dual Differential Line Driver 16-SO 0 to 70
    VS

Alternate Parts for SN75113NSR

This table gives cross-reference parts and alternative options found for SN75113NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75113NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75113NSE4 DUAL LINE DRIVER, PDSO16 Texas Instruments SN75113NSR vs SN75113NSE4
SN75113NS DUAL LINE DRIVER, PDSO16 Texas Instruments SN75113NSR vs SN75113NS
Part Number Description Manufacturer Compare
SN75121D-00 DUAL LINE DRIVER, PDSO16 Texas Instruments SN75113NSR vs SN75121D-00
DS75113MX Line Driver, 1 Func, 2 Driver, BIPolar, PDSO16 National Semiconductor Corporation SN75113NSR vs DS75113MX
SN75114D Dual Differential Line Driver 16-SOIC 0 to 70 Texas Instruments SN75113NSR vs SN75114D
SN75113D Dual Differential Line Driver 16-SOIC 0 to 70 Texas Instruments SN75113NSR vs SN75113D
N8T13N Line Driver, 2 Driver, BIPolar, PDIP16 Signetics SN75113NSR vs N8T13N
SN75113D-00 LINE DRIVER, PDSO16 Texas Instruments SN75113NSR vs SN75113D-00
5962-8874402EA Dual Differential Line Driver 16-CDIP -55 to 125 Texas Instruments SN75113NSR vs 5962-8874402EA
SN55115FK DUAL LINE RECEIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN75113NSR vs SN55115FK
SN75123NE4 Dual Line Driver 16-PDIP 0 to 70 Texas Instruments SN75113NSR vs SN75123NE4
SN75123N Dual Line Driver 16-PDIP 0 to 70 Texas Instruments SN75113NSR vs SN75123N

Related Parts for SN75113NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75113NSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75113NSR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75113NSR would you like to use for your alert(s)?
  • Please alert me when SN75113NSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75113NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75113NSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75113NSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75113NSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75113NSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: