-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Bus Transceiver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75138D-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1945 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-6827-5-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$3.1600 | Buy Now |
DISTI #
595-SN75138D
|
Mouser Electronics | Bus Transceivers Quad Bus Transceiver RoHS: Compliant | 0 |
|
$1.5200 / $3.1600 | Order Now |
|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 4 RCVR, BIPOLAR, PDSO16 | 76 |
|
$1.0500 / $2.8000 | Buy Now |
|
Rochester Electronics | SN75138 Quadruple Bus Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1945 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | SN75138D 线路收发器, 4-TX 4-RX 4-TRX, 5 V, 16针 SOIC封装 | 860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75138D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75138D
Texas Instruments
Quadruple Bus Transceiver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | OPEN-COLLECTOR | |
Output Low Current-Max | 0.016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 24 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75138DRE4 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | SN75138D vs SN75138DRE4 |
SN75138DR | Quadruple Bus Transceiver 16-SOIC 0 to 70 | Texas Instruments | SN75138D vs SN75138DR |
SN75138DG4 | Quadruple Bus Transceiver 16-SOIC 0 to 70 | Texas Instruments | SN75138D vs SN75138DG4 |
SN75138DE4 | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16, SOP-16 | Rochester Electronics LLC | SN75138D vs SN75138DE4 |
SN75138DRE4 | Quadruple Bus Transceiver 16-SOIC 0 to 70 | Texas Instruments | SN75138D vs SN75138DRE4 |
SN75138D-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN75138D vs SN75138D-00 |