| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75138D | Texas Instruments | $1.4277 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | SN75138DR vs SN75138D |
| SN75138DG4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | SN75138DR vs SN75138DG4 |
| SN75138DE4 | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | SN75138DR vs SN75138DE4 |
| SN75138DRG4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | SN75138DR vs SN75138DRG4 |
| SN75138DRE4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | SN75138DR vs SN75138DRE4 |
| SN75138DE4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | SN75138DR vs SN75138DE4 |
Part Details for SN75138DR by Texas Instruments
Results Overview of SN75138DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75138DR Information
SN75138DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75138DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN75138DR-ND
|
DigiKey | IC TXRX 16-SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
DISTI #
595-SN75138DR
|
Mouser Electronics | Bus Transceivers Quad Bus Transceiver A 595-SN75138D A 59 A 595-SN75138D RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver 4.75V - 5.25V 16-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$1.6700 / $2.0900 | Buy Now |
|
|
Vyrian | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16 | 5659 |
|
RFQ |
US Tariff Estimator: SN75138DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75138DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75138DR Part Data Attributes
|
|
SN75138DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75138DR
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Common I/O | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.00004 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 15 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 24 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN75138DR
This table gives cross-reference parts and alternative options found for SN75138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN75138DR Frequently Asked Questions (FAQ)
-
The SN75138DR can support data rates up to 10 Mbps, making it suitable for high-speed applications such as industrial automation and medical devices.
-
The SN75138DR has built-in common-mode noise rejection and EMI filtering, which helps to improve signal integrity and reduce errors in noisy environments.
-
Yes, the SN75138DR is designed to operate in a wide range of temperatures (-40°C to 85°C) and humidity levels, making it suitable for use in industrial and automotive applications.
-
The SN75138DR has built-in fault-tolerant features, such as bus contention detection and fault reporting, which help to prevent data corruption and system crashes in the event of a fault.
-
Yes, the SN75138DR is compatible with other RS-485 transceivers and can be used in existing RS-485 networks, making it a drop-in replacement for other transceivers.