There are no models available for this part yet.
Overview of SN75159DR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN75159DR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.1200 / $2.4900 | Buy Now |
CAD Models for SN75159DR by Texas Instruments
Part Data Attributes for SN75159DR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00004 A
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-422-B; TIA-422-B; V.11
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
2 V
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
65 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
25 ns
|
Width
|
3.9 mm
|
Alternate Parts for SN75159DR
This table gives cross-reference parts and alternative options found for SN75159DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75159DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75159D | Dual Differential Line Driver With 3-State Outputs 14-SOIC 0 to 70 | Texas Instruments | SN75159DR vs SN75159D |
SN75159DRE4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AC, SOIC-14 | Texas Instruments | SN75159DR vs SN75159DRE4 |
SN75159DG4 | DUAL LINE DRIVER, PDSO14, GREEN, PLASTIC, MS-012AC, SOIC-14 | Texas Instruments | SN75159DR vs SN75159DG4 |
Related Parts for SN75159DR
-
SPC560C50L3B4E0XMicrocontrollers
-
SN75108BNLine Driver or Receivers
-
UC3524DTRSwitching Regulator or Controllers
-
TLC272CDOperational Amplifiers
-
BTM7740GPeripheral Drivers
-
RV4145ANPower Management Circuits
-
SN74LVC1G3157DSFRMultiplexers or Switches
-
SN75DP139RGZTOther Consumer ICs
-
SS23-TPRectifier Diodes