Filter Your Search
1 - 3 of 3 results
![]() |
SN75159DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | GATED | 3-STATE | 2 | 25 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
SN75159DR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | GATED | 3-STATE | 2 | 25 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
SN75159DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | GATED | 3-STATE | 2 | 25 ns | LINE DRIVER | BIPOLAR | YES | 40 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |