| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75176ADR | Texas Instruments | $1.2507 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN75176AD vs SN75176ADR |
| LTC1485IS8#TR | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN75176AD vs LTC1485IS8#TR |
| LTC1485IS8 | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN75176AD vs LTC1485IS8 |
| LTC1485CS8 | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN75176AD vs LTC1485CS8 |
| LTC1485IS8#PBF | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN75176AD vs LTC1485IS8#PBF |
| SN75176ADRE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN75176AD vs SN75176ADRE4 |
| SN75176AD-00 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN75176AD vs SN75176AD-00 |
| LTC1485CS8#TR | Linear Technology | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | SN75176AD vs LTC1485CS8#TR |
| SN75176ADE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN75176AD vs SN75176ADE4 |
Part Details for SN75176AD by Texas Instruments
Results Overview of SN75176AD by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75176AD Information
SN75176AD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75176ADR | Texas Instruments | Differential Bus Transceiver 8-SOIC 0 to 70 | |
| SN75176ADRE4 | Texas Instruments | Differential Bus Transceiver 8-SOIC 0 to 70 | |
| SN75176ADRG4 | Texas Instruments | Differential Bus Transceiver 8-SOIC 0 to 70 |
Price & Stock for SN75176AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6857-5-ND
|
DigiKey | IC TXRX 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
93869314
|
Verical | Single Transmitter/Receiver RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 582 |
|
$0.7235 / $2.2961 | Buy Now |
|
DISTI #
P02:6590_15796318
|
Arrow Electronics | Single Transmitter/Receiver RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Asia - 582 |
|
$0.7235 / $2.2961 | Buy Now |
|
|
Bristol Electronics | Single Transmitter/Receiver RS-422 8-Pin SOIC Tube | 517 |
|
RFQ | |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 40 |
|
$2.1952 / $3.9912 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 39 |
|
$0.4800 / $0.6000 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 30 |
|
$2.1952 / $3.9912 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 12 |
|
$1.4248 / $1.7810 | Buy Now |
|
DISTI #
P02:6590_15796318
|
Arrow Electronics | Single Transmitter/Receiver RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Asia - 582 |
|
$0.7235 / $2.2961 | Buy Now |
|
DISTI #
93869314
|
Verical | Single Transmitter/Receiver RS-422 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 582 |
|
$0.7235 / $2.2961 | Buy Now |
US Tariff Estimator: SN75176AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75176AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75176AD Part Data Attributes
|
|
SN75176AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75176AD
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tristatable Receiver; Common I/O; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | V.11; Eia-422-B | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 60 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN75176AD
This table gives cross-reference parts and alternative options found for SN75176AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75176AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN75176AD Frequently Asked Questions (FAQ)
-
The SN75176AD can support data rates up to 10 Mbps.
-
Yes, the SN75176AD can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
-
The SN75176AD has a high common-mode rejection ratio (CMRR) of 100 dB, which helps to reject common-mode noise and ensure reliable data transmission.
-
The maximum cable length that can be used with the SN75176AD depends on the cable type and quality, but a general guideline is to limit the cable length to 100 meters or less to ensure reliable data transmission.
-
The SN75176AD can be used in either a half-duplex or full-duplex configuration, depending on the application requirements.