Part Details for SN75189ANSE4 by Texas Instruments
Overview of SN75189ANSE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN75189ANSE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 6304 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for SN75189ANSE4
SN75189ANSE4 CAD Models
SN75189ANSE4 Part Data Attributes:
|
SN75189ANSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75189ANSE4
Texas Instruments
QUAD LINE RECEIVER, PDSO14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75189ANSE4
This table gives cross-reference parts and alternative options found for SN75189ANSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75189ANSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189NS | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSE4 vs SN75189NS |
SN75189ANSRG4 | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSE4 vs SN75189ANSRG4 |
SN75189NSE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSE4 vs SN75189NSE4 |
SN75189NSLE | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSE4 vs SN75189NSLE |
SN75189ANS | IC QUAD LINE RECEIVER, PDSO14, Line Driver or Receiver | Texas Instruments | SN75189ANSE4 vs SN75189ANS |
SN75189ANSLE | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSE4 vs SN75189ANSLE |
SN75189ANSR | Quadruple Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75189ANSE4 vs SN75189ANSR |
SN75189NSLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSE4 vs SN75189NSLE-00 |
SN75189ANSLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75189ANSE4 vs SN75189ANSLE-00 |
SN75189NSRE4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN75189ANSE4 vs SN75189NSRE4 |